
The 47D Series On-On SPDT Rocker Switch is a through hole mounted switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 28V DC and is rated for 30000 cycles of electrical life. This switch is compliant with RoHS regulations and is rated for IP67, making it waterproof and dust tight. It is available in bulk packaging and features a copper alloy contact material with gold and silver plating.
Sign in to ask questions about the Grayhill 47DWMSP1R2M6QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47DWMSP1R2M6QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP1R2M6QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
