
The 47DWMSP3R1M6QT is a rocker switch with a maximum current rating of 3A and a maximum operating temperature of 85°C. It is rated for 30000 cycles of electrical life and is available in a bulk packaging option. The switch is designed for use in through hole and bracket mount applications and is compliant with RoHS regulations. It features a SPDT throw configuration and a switch function of on-off-on.
Sign in to ask questions about the Grayhill 47DWMSP3R1M6QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47DWMSP3R1M6QT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 30000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP3R1M6QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
