
DPDT slide switch featuring PC pin termination for panel or through-hole mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA power capacity and a 2.16mm switch travel. Constructed with copper alloy contacts plated in gold and nickel, it boasts an electrical life of 30,000 cycles. The standard nylon actuator measures 5.08mm, and the component operates within a temperature range of -30°C to 85°C.
Grayhill 48ASDP1S1M2RAT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 30000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP1S1M2RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
