
This Grayhill slide switch features a 5A current rating and 28V DC maximum voltage rating. It has a standard actuator type with a length of 5.08mm and is made of nylon and polyamide materials. The switch has a 2.16mm travel distance and a DPDT throw configuration. It is rated for 30000 cycles of electrical life and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and is available in a bracket mount through hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 48ASDP1S1V2QAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASDP1S1V2QAT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP1S1V2QAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
