
DPDT slide switch featuring an extended top actuator for ON-ON functionality. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers a 2.16mm travel and a 30,000 cycle electrical life. Constructed with a copper alloy contact material and gold/nickel plating, it mounts via PC pins with bracket or through-hole options. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is suitable for panel mounting.
Grayhill 48ASDP1S3V2RAT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 12.5mm |
| Electrical Life | 30000Cycles |
| Length | 16.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP1S3V2RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
