
DPDT slide switch featuring PC pin termination and bracket/through-hole mounting. Offers a 20VAC/20VDC voltage rating with 0.4VA contact rating and an electrical life of 30,000 cycles. Gold and nickel plated copper alloy contacts ensure reliable performance across an operating temperature range of -30°C to 85°C. The extended top slide actuator, constructed from nylon, provides a 2.16mm switch travel.
Grayhill 48ASDP1S3V2RBT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 12.5mm |
| Electrical Life | 30000Cycles |
| Length | 16.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP1S3V2RBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
