Slide Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Grayhill 48ASDP3S1M2QBT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |