
DPDT slide switch with ON-OFF-ON function, featuring PC pin termination and bracket mount/through-hole mounting. Rated for 5A at 250VAC/28VDC, with a silver-plated copper alloy contact material and a 30,000 cycle electrical life. Operates within a -30°C to 85°C temperature range, utilizing a 5.08mm nylon actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 48ASDP3S1M6QBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASDP3S1M6QBT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Length | 13.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP3S1M6QBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
