The Grayhill 48ASDP3S5V2QE is a DPDT slide switch with a max current rating of 5A at 125VAC or 28VDC. It features a max AC voltage rating of 250V and an electrical life of 30,000 cycles. The switch has a top slide actuator style and PC pins for termination. It is designed for bracket mount or through hole mounting and operates between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 48ASDP3S5V2QE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |