
SPDT slide switch with ON-ON function, featuring PC pin termination and bracket mount capability. Rated for 20VAC and 20VDC with a 0.4VA contact rating. Offers a 2.16mm switch travel and a 5.08mm nylon actuator. Contact material is gold and nickel plated copper alloy, with an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C.
Grayhill 48ASSP1S1M6RBT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Length | 13.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP1S1M6RBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
