
SPDT slide switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a 5.08mm nylon actuator, copper alloy contacts with silver plating, and a 2.16mm switch travel. Designed for through-hole mounting with vertical orientation and PC pin termination. Operates within a -30°C to 85°C temperature range and offers an electrical life of 30,000 cycles.
Grayhill 48ASSP1S1M7QBT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23.42mm |
| Electrical Life | 30000Cycles |
| Length | 6.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP1S1M7QBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
