
SPDT slide switch featuring a latched mechanism and a 5A current rating at 28VDC. This through-hole, straight-mount component utilizes silver-plated copper alloy contacts and offers an electrical life of 30,000 cycles. Operating within a temperature range of -30°C to 85°C, it supports AC voltage ratings up to 250V and DC voltage ratings of 28V. The nylon polyamide actuator measures 5.08mm in length, and the switch is RoHS compliant.
Grayhill 48ASSP1S1V2QAT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP1S1V2QAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
