
SPDT slide switch featuring PC pin termination and bracket mount capability. Rated for 5A at 250VAC and 28VDC, with a 2.16mm switch travel and a 9.4mm extended side slide actuator. Offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. Constructed with a copper alloy contact material and silver plating, this RoHS compliant component is designed for panel mounting.
Sign in to ask questions about the Grayhill 48ASSP1S3M6QAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASSP1S3M6QAT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Length | 13.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP1S3M6QAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
