
SPDT slide switch featuring a standard extended top actuator with a 9.4mm Nylon/Polyamide construction. This through-hole mountable component with bracket support offers PC pin termination and a 5A current rating at 250VAC/28VDC. Experience reliable operation with a 30,000 cycle electrical life and silver-plated copper alloy contacts. Operating temperature range spans from -30°C to 85°C.
Sign in to ask questions about the Grayhill 48ASSP2S3V2QBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASSP2S3V2QBT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 8mm |
| Electrical Life | 30000Cycles |
| Length | 16.11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Mom |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP2S3V2QBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
