
The Grayhill 48ASSP2S3V2RBT is a standard SPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a through hole mount with brackets and is rated for 20V DC. The switch has a standard actuator type with a length of 16.11mm and a switch travel of 2.16mm. It is designed for 30,000 electrical cycles and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 48ASSP2S3V2RBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASSP2S3V2RBT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8mm |
| Electrical Life | 30000Cycles |
| Length | 16.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Mom |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP2S3V2RBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
