
SPDT slide switch featuring ON-OFF-ON functionality and a 5A current rating at 250VAC/28VDC. This standard slide switch offers silver-plated copper alloy contacts, a 30,000-cycle electrical life, and solder lug termination for panel mounting. Operating within a -30°C to 85°C temperature range, it has a 2.16mm switch travel and a 5.08mm nylon actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 48ASSP3S1M1QAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASSP3S1M1QAT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.6mm |
| Electrical Life | 30000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP3S1M1QAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
