
SPDT Slide Switch with ON-OFF-ON function, featuring a 20VAC/20VDC voltage rating and 0.4VA power handling. This panel-mount switch utilizes solder lug terminations with gold and nickel plated copper alloy contacts, offering an electrical life of 30,000 cycles. The standard nylon actuator extends 5.08mm, with a total switch travel of 2.16mm. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for reliable electromechanical switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 48ASSP3S1M1RBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 48ASSP3S1M1RBT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 30000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP3S1M1RBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
