
The 48BFSP1M2RT is a standard SPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and DC and is RoHS compliant. The switch has a throw configuration of SPDT and a switch travel of 3.05mm. It is designed for through hole mount and has a termination of PC Pin.
Grayhill 48BFSP1M2RT technical specifications.
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 48B |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48BFSP1M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
