This 36° index angle SPDT rotary switch features a metal contact material with gold plating, suitable for operation at up to 28V DC. It has a fixed index stop and is designed for panel mount applications. The switch is available in a bulk packaging option and is compliant with RoHS regulations.
Grayhill 50A36-01-1-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-1-02S to view detailed technical specifications.
No datasheet is available for this part.