
Illuminated, panel-mount rotary switch featuring a 5-position, single-pole, single-throw (SP5T) configuration with non-shorting contacts. Rated for 0.2A at 28VDC and 115VAC (220VAC max), this switch utilizes gold-plated metal contacts and a stainless steel shaft actuator with a length of 9.53mm. The unit offers a 36° index angle with fixed stops and solder terminals for termination.
Grayhill 50A36-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP5T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.