
This 6-position SP6T rotary switch features a stainless steel actuator and gold-plated metal contacts. It has a maximum voltage rating of 28V DC and 115V AC, and is designed for panel mounting. The switch has a fixed index angle of 36° and is available in a bulk packaging configuration. It is compliant with RoHS standards and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50A36-01-1-06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-1-06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.