Rotary switch featuring a 7-position, single-pole, single-throw (SP7T) configuration. Operates with a latched mechanism, rated for 0.2A at 28VDC and 220VAC maximum. Includes a 9.53mm shaft actuator with gold-plated metal contacts and solder termination. Designed for panel mounting with a fixed index angle of 36° and a threaded shaft.
Sign in to ask questions about the Grayhill 50A36-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50A36-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP7T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.