This 8-position SP8T rotary switch features a 28V DC and 115V AC voltage rating, with a maximum AC voltage rating of 220V. It has a panel mount configuration and is made with metal contact material and gold plating. The switch has a fixed index angle of 36° and a single deck with one pole per deck. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 50A36-01-1-08S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.