
Rotary switch, DP3T, 3-position, 2 poles per deck, 1 deck, non-shorting contacts with gold plating. Features a 36° index angle, fixed index stops, and solder lug termination. Rated for 0.2A at 220VAC/28VDC, with a 9.53mm stainless steel shaft. Panel mountable with straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50A36-01-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.