This rotary switch features a 45° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 220V AC. The switch is lead free and RoHS compliant. It is available in a bulk packaging option and has a metal contact material with gold plating. The actuator length is 9.53mm and it is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50A45-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A45-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.