
Rotary switch, single-pole, 8-position (SP8T) with non-shorting contacts. Features a stainless steel, flatted shaft with a 9.53mm actuator length and gold-plated metal contacts. Rated for 0.2A, 220VAC maximum and 28VDC. Designed for panel mounting with solder lug termination and a 45° index angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50A45-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A45-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.