Grayhill 50A45-01-1-08N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A45-01-1-08N-C to view detailed technical specifications.
No datasheet is available for this part.