
DP4T rotary switch featuring 4 positions and a latched, non-shorting contact style. Rated for 0.2A at 28VDC and 115VAC, with a maximum AC voltage rating of 220V. Equipped with a stainless steel shaft actuator of 9.53mm length, a panel mount design, and solder terminals. Offers a 45° index angle with fixed stops across a single deck with two poles per deck.
Grayhill 50A45-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A45-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.