
This rotary switch features a stainless steel actuator with a gold-plated metal contact and a non-shorting design. It has a fixed index stop and a straight orientation. The switch is rated for a maximum DC voltage of 28V and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50A60-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A60-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.