This 6-position rotary switch features a metal contact material with gold plating, suitable for 28V DC applications. It is designed for panel mount installation and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Grayhill 50A60-01-1-06N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A60-01-1-06N-C to view detailed technical specifications.
No datasheet is available for this part.