
DPDT Rotary Switch, featuring 2 positions and a latched actuator with a 9.53mm stainless steel shaft. This electromechanical component offers a 60° index angle with fixed stops, a 200mA current rating at 28VDC, and a 115VAC/220V max AC voltage rating. It includes gold-plated metal contacts with a non-shorting style and solder terminals for panel mounting.
Grayhill 50A60-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A60-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
