
DP3T rotary switch featuring 3 positions and a 60° index angle. This panel-mount switch offers a 200mA current rating at 28VDC, with a maximum AC voltage rating of 220V. It includes a stainless steel shaft actuator with a length of 9.53mm and gold-plated metal contacts. The switch is designed with non-shorting contact style and fixed index stops, suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Diameter | 12.7mm |
| Index Angle | 60° |
| Index Stops | Fixed |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
