This 4-position SP4T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a gold-plated contact material and a termination style of solder. It is not radiation hardened and is available in bulk packaging.
Grayhill 50A90-01-1-04N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A90-01-1-04N-C to view detailed technical specifications.
No datasheet is available for this part.