
DP4T rotary switch featuring a 4-position, non-shorting contact style with a 45° index angle. This electromechanical component offers a 200mA current rating and supports up to 220VAC or 28VDC. It includes a straight, flatted stainless steel actuator with a length of 9.53mm and solder lug terminations. Designed for panel mounting, this single-deck switch boasts gold-plated metal contacts and is RoHS compliant.
Grayhill 50AT45-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50AT45-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
