
This SP4T rotary switch features a 60° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115V AC. The switch is designed for panel mount applications and has a termination of solder. It is RoHS compliant and has a packaging of bulk.
Grayhill 50AT60-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50AT60-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.