This 4-position SP4T rotary switch is designed for panel mount applications and features a maximum DC voltage rating of 28V. The switch has a gold-plated contact for reliable connections and a solder termination for easy installation. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 50AT60-01-1-04N-F technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50AT60-01-1-04N-F to view detailed technical specifications.
No datasheet is available for this part.