The Grayhill 50AT60-01-2-02N is a 60° index angle DPDT rotary switch with a current rating of 200mA and a maximum DC voltage rating of 28V. It features a panel mount package type and is RoHS compliant. The switch has a fixed index stop configuration and is rated for use with a maximum AC voltage of 115V and 220V. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50AT60-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50AT60-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.