The Grayhill 50AT90-01-1-03N is a 3-position SP3T panel mount rotary switch with a maximum voltage rating of 28V DC and 220V AC. It features a metal contact material with gold plating and is packaged in bulk. The switch is designed for panel mounting and has a solder termination. It is not radiation hardened.
Grayhill 50AT90-01-1-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50AT90-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.