This 5-position rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It has a gold-plated contact material and a solder termination. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |