This 5-position SP5T rotary switch is designed for panel mounting and features a metal contact material with gold plating. It has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch is available in bulk packaging and is compliant with RoHS regulations. The switch has a fixed index angle of 45° and a throw configuration of SP5T.
Grayhill 50B45-01-1-05N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50B45-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.