This 4-position DP4T rotary switch features a flatted shaft and is rated for a maximum current of 0.2 amps at 28 volts DC. It has a maximum AC voltage rating of 220 volts and a maximum DC voltage rating of 28 volts. The switch has an electrical life of 25,000 cycles and a throw angle of 45 degrees. It is available with a solder lug termination style and is designed for panel mount applications.
Grayhill 50B45-01-2-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.