This rotary switch is a 2-position, 1-pole device with a maximum DC voltage rating of 28V. It features a panel mount design and is packaged in bulk. The switch has a fixed index stop and a metal contact material with gold plating. It is RoHS compliant and not radiation hardened.
Grayhill 50B60-01-1-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50B60-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.