The Grayhill 50B60-01-1-05N is a 5-position SP5T rotary switch with a flatted shaft. It has a maximum current rating of 0.2 amps at 28 volts DC and can withstand a maximum AC voltage of 220 volts. The switch has an electrical life of 25,000 hours and a throw angle of 60 degrees. It is designed for panel mount applications and features a solder lug termination style.
Grayhill 50B60-01-1-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50B60-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.