This SPDT rotary switch has a 28V DC and 115V AC voltage rating, with a maximum actuator length of 3.18mm. It is designed for panel mount applications and features a metal contact material with gold plating. The switch has a fixed index angle of 90° and a single deck with one pole per deck. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 50B90-01-1-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50B90-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.