This 2-position 60° index DPDT rotary switch has a current rating of 200mA and a maximum DC voltage rating of 28V. It is designed for through hole mounting and features a gold-plated contact. The switch is RoHS compliant and has a panel mount package type. Operating temperature range is not specified.
Grayhill 50BP60-01-2-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BP60-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.