
This rotary switch features a 2-position design with a 90° index angle and a current rating of 200mA. It is rated for a DC voltage of 28V and has a gold-plated contact. The switch is RoHS compliant and has a panel mount/through hole package type. It is suitable for use in applications with an AC voltage of up to 115V.
Grayhill 50BP90-01-2-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BP90-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.