Sign in to ask questions about the Grayhill 50BPT60-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50BPT60-01-1-05N technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 50BPT60-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.