The 50BS36-01-1-04N is a 4-position SP4T rotary switch with a flat shaft actuator. It has a maximum current rating of 0.2 amps at 28 volts DC and can withstand up to 220 volts AC. The switch has a mechanical life of 25,000 cycles and a throw angle of 36 degrees. It is designed for panel mount applications and features solder lug terminations.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |