The 50BS36-01-1-07S is a 7-position rotary switch with a flatted shaft and SP7T pole throw configuration. It has a maximum current rating of 0.2 amps at 28 volts DC and can withstand a maximum AC voltage rating of 220 volts. The switch features a termination style of solder lug and is designed for panel mounting. It has an electrical life of 25,000 hours and an angle of throw of 36 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |