The Grayhill 50BS36-01-2-04N is a 4-position rotary switch with a DP4T pole throw configuration. It features a flatted shaft actuator style and can handle a maximum current rating of 0.2 amps at 28 volts DC. The switch has a maximum AC voltage rating of 220 volts and a maximum DC voltage rating of 28 volts. It is designed for panel mount applications and has a termination style of solder lug. The switch has an electrical life of 25,000 hours and an angle of throw of 36 degrees.
Grayhill 50BS36-01-2-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50BS36-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.